Parametric results for: 中信银行转账存款小票哪里可以做+V信aptao16... under Other RF Connectors

Filter Your Search

31 - 40 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
636101112001
Wurth Elektronik
$0.5369 Yes Active 1 50 Ω 1.4 0.3 dB MALE BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT APPLICABLE STRAIGHT RF CONNECTOR 6 GHz UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE SNAP GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.122 inch 0.049 inch 0.079 inch 0.122 inch WUERTH ELEKTRONIK GMBH & CO KG compliant WR-UMRF PCB Receptacle SMT with 3 Pads Würth Elektronik 2024-11-06 07:20:31 3.89 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
73412-0114
Molex
$0.5372 Yes Yes Active 1.3 MALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR VSWR MAX AT 6 GHZ NO NO NO NO RECEPTACLE NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC compliant Micro Coaxial Receptacle,Vertical Molex ... more Molex 2023-03-07 16:10:32 3.89 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object]
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
$0.5679 Yes Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WICKING Hirose 2023-03-07 16:10:32 3.89 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more 1835677 ROHS COMPLIANT EAR99 8536.69.40.10 16 62.24 99 YES 7440-48-4, 7440-02-0, 7440-43-9, 7439-92-1
CONUFL001-SMD-T
Linx Technologies Inc
$0.5683 Yes Transferred 1 50 Ω MALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR 6 GHz -40 °C 90 °C NOT SPECIFIED THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch LINX TECHNOLOGIES INC unknown RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack Linx Technologies 2023-03-07 16:10:32 3.89 Industrial: -40C to +90C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more EAR99 8536.69.40.10
73412-0110
Molex
$0.5805 Yes Yes Active 1 25 mΩ 50 Ω 1.3 MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT RF CONNECTOR VSWR MAX AT 6 GHZ 90VAC V NO 100 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS COAX SNAP IVORY GENERAL PURPOSE NO SURFACE MOUNT 0.102 inch 0.051 inch 0.102 inch MOLEX LLC compliant 50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height Molex 2023-03-07 16:10:32 3.89 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8536.69.40.10 20.5 79.745 96 YES 7440-48-4, 7440-02-0, 7439-92-1, 1333-86-4
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
$0.5835 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown 3.89 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 1835483 EAR99 8536.69.40.10
GT16C-1S-HU(B)
Hirose Electric Co Ltd
$0.5835 Yes Active NOT SPECIFIED RF F CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose 2023-12-18 09:28:27 3.89 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more 1835483 EAR99 8536.69.40.10
GT16CN-2PP-HU
Hirose Electric Co Ltd
$0.5835 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown 3.89 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 1835483 EAR99 8536.69.40.10
MC001474
SPC Multicomp
$0.6045 Active RF CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown RF COAX, TV JACK, CABLE MOUNT Multicomp Pro 2024-01-16 11:11:07 3.89 EAR99 8536.69.40.10
MS-190
Hirose Electric Co Ltd
$0.6325 Active RF CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose 2023-02-22 15:27:29 3.89 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more