Filter Your Search
21 - 30 of 47,732 results
|
X.FL-R-SMT-1(80)
Hirose Electric Co Ltd
|
$0.4128 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ||||||||||||||||||||||||||||||||||||||
|
MS-180
Hirose Electric Co Ltd
|
$0.4210 | Yes | Yes | Active | 1 | 1.4 | 0.3 dB | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.071 inch | 0.033 inch | 0.071 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | HALOGEN FREE | |||||||||||
|
GT13SN-1S-HU
Hirose Electric Co Ltd
|
$0.4330 | Yes | Active | RF F CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
MS-156C3(20)
Hirose Electric Co Ltd
|
$0.4342 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ||||||||||||||||||||||||||||||||||||||
|
MS-180(20)
Hirose Electric Co Ltd
|
$0.4450 | Yes | Yes | Active | 1 | 1.4 | 0.3 dB | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.071 inch | 0.033 inch | 0.071 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | HALOGEN FREE | |||||||||
|
SPC15433
SPC Multicomp
|
$0.4550 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | RG-6 | COAX | LOCKING | CRIMP | 0.768 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
125-2701-602
Cinch Connectivity Solutions
|
$0.4793 | Yes | Active | RF SMPM CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||||||||||||||||
|
636101111001
Wurth Elektronik
|
$0.5015 | Yes | Active | 1 | 50 Ω | 1.4 | 0.3 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | 6 GHz | UL | -40 °C | 90 °C | RECEPTACLE | NOT APPLICABLE | SNAP | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.122 inch | 0.049 inch | 0.079 inch | 0.122 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | |||||||||||||||||||
|
73412-0114
Molex
|
$0.5350 | Yes | Yes | Active | 1.3 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
MS-156C
Hirose Electric Co Ltd
|
$0.5350 | Yes | Yes | Active | 1.5 | 0.4 dB | BOARD | POLYAMIDE6T | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT |