Parametric results for: dvf14205c under Other Interconnects

Filter Your Search

61 - 70 of 758,384 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1426-2
Keystone Electronics Corp
$0.1315 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant
68786-102
Amphenol Communications Solutions
$0.1316 Yes Obsolete 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 50 GΩ POLARIZED HOUSING UL, CSA -55 °C 120 °C PLUG COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL ICC compliant 2 EAR99 Amphenol Communications Solutions
68786-202
Amphenol FCi
$0.1336 No Transferred INTERCONNECTION DEVICE LOW PROFILE, POLYESTER, 94V-0 BERG ELECTRONICS unknown EAR99
1-881545-2
TE Connectivity
$0.1340 Yes Yes Active 2 1 2.54 mm 3 A FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR THERMOPLASTIC, 94V-0 NO 3A 1 NO NO NO UL 94V-0 -65 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SOLDER 0.228 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
1237
Keystone Electronics Corp
$0.1365 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
S1621-46R
Harwin
$0.1366 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e3 Tin (Sn) - with Nickel (Ni) barrier BRASS HARWIN PLC compliant EAR99 Harwin LEAD FREE
SPC02SVJN-RC
Sullins Connector Solutions
$0.1369 Yes Yes Active 2 1 3 A FEMALE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE POLARIZED HOUSING UL NOT APPLICABLE RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE FLASH inch 0.096 inch 0.335 inch 0.197 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins ROHS COMPLIANT
SNT-100-BK-T
Samtec Inc
$0.1371 Yes Yes Active 2 1 5 mΩ 2.5 A FEMALE POLYBUTYLENE TEREPHTHALATE SN STRAIGHT INTERCONNECTION DEVICE 8.896 N .5282 N e3 UL -55 °C 125 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BLACK 0.1 inch ONE 0.1 inch 0.24 inch 0.2 inch SAMTEC INC compliant EAR99 SAMTEC ROHS COMPLIANT 8536.69.40.40
5050871-5
TE Connectivity
$0.1384 Yes Active 7.5 A FEMALE BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 7.5A 1 17 AWG 18 AWG NO NO NO -65 °C 125 °C DISCRETE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 30u inch PRESS FIT TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
5100
Keystone Electronics Corp
$0.1435 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics CHIP