Filter Your Search
51 - 60 of 758,384 results
|
4-1437221-3
TE Connectivity
|
$0.1146 | Yes | Active | 2.54 mm | 3 A | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
5118
Keystone Electronics Corp
|
$0.1152 | Yes | Active | INTERCONNECTION DEVICE | PHOSPHOR BRONZE, SILVER PLATED | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
881545-1
TE Connectivity
|
$0.1227 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | THERMOPLASTIC, UL94V-0 | NO | 3A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.098 inch | 0.429 inch | 0.2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||
|
D3080-46
Harwin
|
$0.1237 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HARWIN PLC | not_compliant | Harwin | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||||
|
68786-202LF
Amphenol FCi
|
$0.1252 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 4.448 N | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 30u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | LEAD FREE | |||||||||||||||||||||
|
4952
Keystone Electronics Corp
|
$0.1259 | Yes | Active | INTERCONNECTION DEVICE | e3 | MATTE TIN | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1035
Keystone Electronics Corp
|
$0.1261 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
68786-102LF
Amphenol Communications Solutions
|
$0.1273 | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL ICC | compliant | Amphenol Communications Solutions | EAR99 | LEAD FREE | 2 | |||||||||||||||||||
|
CA-02SJO-MA
Circuit Assembly
|
$0.1277 | Contact Manufacturer | 2 | 1 | 2 A | FEMALE | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | SHUNTS / JUMPER CONNECTOR | ROHS COMPLIANT | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BLACK | 0.079 inch | ONE | FLASH inch | 0.079 inch | 0.138 inch | 0.157 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
S08-46
Harwin
|
$0.1297 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | HARWIN PLC | compliant | Harwin |