Parametric results for: l0722 under Other Interconnects

Filter Your Search

41 - 50 of 757,285 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-382811-1
TE Connectivity
$0.1099 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 100u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
68786-102LF
Amphenol FCi
$0.1103 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT JUMPER LOW PROFILE 50 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 120 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 LEAD FREE
4-1437221-3
TE Connectivity
$0.1146 Yes Active 2.54 mm 3 A BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 3A 1 NO NO NO UL 94V-0 -40 °C 150 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
881545-1
TE Connectivity
$0.1147 Yes Yes Active 2 1 2.54 mm 3 A FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR THERMOPLASTIC, UL94V-0 NO 3A 1 POLARIZED HOUSING NO NO NO UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO 15u inch SOLDER 0.098 inch 0.429 inch 0.2 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
1031
Keystone Electronics Corp
$0.1149 Yes Active INTERCONNECTION DEVICE MATERIAL: BRASS KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
60843-1
TE Connectivity
$0.1179 Yes Active INTERCONNECTION DEVICE TE CONNECTIVITY LTD compliant ROHS COMPLIANT
D3080-46
Harwin
$0.1218 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e3 Tin (Sn) - with Nickel (Ni) barrier BRASS HARWIN PLC not_compliant Harwin LEAD FREE
68786-202LF
Amphenol FCi
$0.1252 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 4.448 N 50 GΩ POLARIZED HOUSING UL, CSA -55 °C 120 °C PLUG COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 30u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 LEAD FREE
4952
Keystone Electronics Corp
$0.1259 Yes Active INTERCONNECTION DEVICE e3 MATTE TIN KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
1-881545-2
TE Connectivity
$0.1261 Yes Yes Active 2 1 2.54 mm 3 A FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR THERMOPLASTIC, 94V-0 NO 3A 1 NO NO NO UL 94V-0 -65 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SOLDER 0.228 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity