Filter Your Search
41 - 50 of 759,942 results
|
SSC02SYAN
Sullins Connector Solutions
|
$0.1008 | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | 1000VAC V | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | ONE | 10u inch | 0.1 inch | 0.256 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | ||||||||||||||||||||||||||||
|
382811-6
TE Connectivity
|
$0.1016 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||
|
M7580-05
Harwin
|
$0.1045 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | ||||||||||||||||||||||||
|
71363-302LF
Amphenol Communications Solutions
|
$0.1072 | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | INTERCONNECTION DEVICE | 4.448 N | 20 GΩ | POLARIZED HOUSING | .2919 N | UL, CSA | -55 °C | 120 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | LOCKING | ONE | 100u inch | 0.098 inch | 0.36 inch | 0.198 inch | unknown | 2 | ||||||||||||||||||||||||||||
|
350444-1
TE Connectivity
|
$0.1074 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
68786-102LF
Amphenol Communications Solutions
|
$0.1089 | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 2 | ||||||||||||||||||||||
|
68786-102LF
Amphenol FCi
|
$0.1103 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | Amphenol | LEAD FREE | |||||||||||||||||||||
|
1031
Keystone Electronics Corp
|
$0.1116 | Yes | Active | INTERCONNECTION DEVICE | MATERIAL: BRASS | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
4-1437221-3
TE Connectivity
|
$0.1146 | Yes | Active | 2.54 mm | 3 A | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
D3080-46
Harwin
|
$0.1162 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HARWIN PLC | not_compliant | Harwin | LEAD FREE |