Filter Your Search
41 - 50 of 757,294 results
|
2-382811-1
TE Connectivity
|
$0.1097 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 100u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||
|
350444-1
TE Connectivity
|
$0.1098 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||
|
68786-102LF
Amphenol FCi
|
$0.1103 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | JUMPER | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | LEAD FREE | |||||||||||||||||||
|
4-1437221-3
TE Connectivity
|
$0.1146 | Yes | Active | 2.54 mm | 3 A | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
60843-1
TE Connectivity
|
$0.1179 | Yes | Active | INTERCONNECTION DEVICE | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3080-46
Harwin
|
$0.1212 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HARWIN PLC | not_compliant | Harwin | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||||
|
68786-202LF
Amphenol FCi
|
$0.1252 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 4.448 N | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 30u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | LEAD FREE | ||||||||||||||||||||
|
4952
Keystone Electronics Corp
|
$0.1259 | Yes | Active | INTERCONNECTION DEVICE | e3 | MATTE TIN | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
1-881545-2
TE Connectivity
|
$0.1261 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | THERMOPLASTIC, 94V-0 | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.228 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
1035
Keystone Electronics Corp
|
$0.1261 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics |