Parametric results for: LG16/LG01+CONNECTIVITY+KI... under Other Interconnects

Filter Your Search

41 - 50 of 757,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5118
Keystone Electronics Corp
$0.1088 Yes Active INTERCONNECTION DEVICE PHOSPHOR BRONZE, SILVER PLATED KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
2-382811-1
TE Connectivity
$0.1097 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 100u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
350444-1
TE Connectivity
$0.1098 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE NOT SPECIFIED TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
68786-102LF
Amphenol FCi
$0.1103 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT JUMPER LOW PROFILE 50 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 120 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 LEAD FREE
4-1437221-3
TE Connectivity
$0.1146 Yes Active 2.54 mm 3 A BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 3A 1 NO NO NO UL 94V-0 -40 °C 150 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
60843-1
TE Connectivity
$0.1179 Yes Active INTERCONNECTION DEVICE TE CONNECTIVITY LTD compliant ROHS COMPLIANT
D3080-46
Harwin
$0.1212 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e3 Tin (Sn) - with Nickel (Ni) barrier BRASS HARWIN PLC not_compliant Harwin LEAD FREE
68786-202LF
Amphenol FCi
$0.1252 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 4.448 N 50 GΩ POLARIZED HOUSING UL, CSA -55 °C 120 °C PLUG COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 30u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 LEAD FREE
4952
Keystone Electronics Corp
$0.1259 Yes Active INTERCONNECTION DEVICE e3 MATTE TIN KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
1-881545-2
TE Connectivity
$0.1261 Yes Yes Active 2 1 2.54 mm 3 A FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR THERMOPLASTIC, 94V-0 NO 3A 1 NO NO NO UL 94V-0 -65 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SOLDER 0.228 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity