Filter Your Search
41 - 50 of 758,494 results
|
M7580-05
Harwin
|
$0.1045 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||||||||
|
5050871-8
TE Connectivity
|
$0.1047 | Yes | Yes | Active | 7.5 A | FEMALE | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 7.5A | 1 | 17 AWG | 18 AWG | NO | NO | NO | -65 °C | 125 °C | DISCRETE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||
|
350444-1
TE Connectivity
|
$0.1072 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT SPECIFIED | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
60843-1
TE Connectivity
|
$0.1091 | Yes | Active | INTERCONNECTION DEVICE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-382811-1
TE Connectivity
|
$0.1101 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 100u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||||||||
|
68786-102LF
Amphenol FCi
|
$0.1103 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | Amphenol | EAR99 | ||||||||||||||||||||||
|
4-1437221-3
TE Connectivity
|
$0.1146 | Yes | Active | 2.54 mm | 3 A | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
D3087-97
Harwin
|
$0.1150 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | PLUG, PLASTIC | e4 | Gold (Au) - with Nickel (Ni) barrier | BRASS | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
5118
Keystone Electronics Corp
|
$0.1152 | Yes | Active | INTERCONNECTION DEVICE | PHOSPHOR BRONZE, SILVER PLATED | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3080-46
Harwin
|
$0.1240 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HARWIN PLC | LEAD FREE | not_compliant | Harwin |