Filter Your Search
31 - 40 of 759,936 results
|
23.0050-25
Stäubli Electrical Connectors
|
$0.0726 | Active | INTERCONNECTION DEVICE | STAEUBLI ELECTRICAL CONNECTORS AG | unknown | STAUBLI | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M7582-05
Harwin
|
$0.0732 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | EAR99 | |||||||||||||||||||||||
|
M7582-46
Harwin
|
$0.0773 | Yes | Yes | Active | 20 mΩ | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | INTERCONNECTION DEVICE | MATERIAL: PHOSPHOR BRONZE, FINISH: TIN | 500VAC V | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | HARWIN PLC | compliant | Harwin | LEAD FREE | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
M7581-05
Harwin
|
$0.0792 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | EAR99 | |||||||||||||||||||||||
|
JL-100-25-T
Samtec Inc
|
$0.0797 | Yes | Yes | Active | POLYETHYLENE | INTERCONNECTION DEVICE | e4 | -55 °C | 125 °C | Silver (Ag) | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
M7583-05
Harwin
|
$0.0799 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | EAR99 | |||||||||||||||||||||||
|
35150-0292
Molex
|
$0.0825 | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | Molex | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5380598-2
TE Connectivity
|
$0.0866 | Yes | Active | 7.5 A | FEMALE | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 7.5A | 1 | 19 AWG | 25 AWG | NO | NO | NO | -65 °C | 126 °C | DISCRETE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 30u inch | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||||||||||||||||||||||||
|
51140-0305
Molex
|
$0.0887 | Yes | Yes | Obsolete | INTERCONNECTION DEVICE | NO. OF CONTACTS: 3, PBTP, 94V-0 | MOLEX LLC | compliant | Molex | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
382811-8
TE Connectivity
|
$0.1006 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 5u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 |