Parametric results for: dvf14205c under Other Interconnects

Filter Your Search

31 - 40 of 758,384 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
86730-301LF
Amphenol Communications Solutions
$0.0777 Active 2 1 20 mΩ 1 A FEMALE 30 Cycles POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT SHUNTS / JUMPER CONNECTOR 6.2272 N 1 GΩ POLARIZED HOUSING .199882 N UL, CSA -40 °C 105 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch LOCKING ONE 15u inch 0.079 inch 0.138 inch 0.157 inch 2 unknown Amphenol Communications Solutions
2-5331272-7
TE Connectivity
$0.0790 Yes Active 4 A FEMALE BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 4A 1 23 AWG 24 AWG NO NO NO -65 °C 125 °C DISCRETE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 30u inch PRESS FIT compliant TE Connectivity TE CONNECTIVITY LTD ROHS COMPLIANT EAR99
M7583-05
Harwin
$0.0799 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch compliant Harwin HARWIN PLC LEAD FREE EAR99
M7581-05
Harwin
$0.0801 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT RED 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch compliant Harwin HARWIN PLC LEAD FREE EAR99
1031
Keystone Electronics Corp
$0.0893 Yes Active INTERCONNECTION DEVICE MATERIAL: BRASS compliant Keystone Electronics KEYSTONE ELECTRONICS CORP EAR99
382811-6
TE Connectivity
$0.0909 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.2 inch 0.25 inch 2.498 inch compliant TE Connectivity TE CONNECTIVITY LTD EAR99
JL-100-25-T
Samtec Inc
$0.0917 Yes Yes Active POLYETHYLENE INTERCONNECTION DEVICE e4 -55 °C 125 °C Silver (Ag) compliant SAMTEC SAMTEC INC ROHS COMPLIANT EAR99 8536.69.40.40
382811-8
TE Connectivity
$0.0938 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 5u inch SOLDER 0.2 inch 0.25 inch 2.498 inch compliant TE Connectivity TE CONNECTIVITY LTD EAR99
90059-0020
Molex
$0.0966 Yes Yes Obsolete INTERCONNECTION DEVICE compliant Molex MOLEX LLC EAR99
SSC02SYAN
Sullins Connector Solutions
$0.1008 Yes Active 2 1 3 A FEMALE POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR 1000VAC V 5 GΩ e4 UL, CSA -65 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR DUAL PRONG BLACK ONE 10u inch 0.1 inch 0.256 inch 0.2 inch compliant Sullins SULLINS CONNECTOR SOLUTIONS INC EAR99