Filter Your Search
21 - 30 of 759,951 results
|
35150-0293
Molex
|
$0.0550 | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||
|
MSBH-G
Adam Technologies Inc
|
$0.0607 | Yes | Active | 2 | 1 | 20 mΩ | 3 A | FEMALE | POLYAMIDE66 | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BLACK | ONE | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||
|
M7583-46
Harwin
|
$0.0629 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | ROHS COMPLIANT | 500VAC V | 6.672 N | 5 GΩ | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | ||||||||
|
M7581-46
Harwin
|
$0.0638 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | ROHS COMPLIANT | 500VAC V | 6.672 N | 5 GΩ | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | |||||||||
|
35150-0294
Molex
|
$0.0649 | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||
|
SPN02SXCN-RC
Sullins Connector Solutions
|
$0.0652 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT APPLICABLE | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
86730-301LF
Amphenol Communications Solutions
|
$0.0670 | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | 30 Cycles | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | SHUNTS / JUMPER CONNECTOR | 6.2272 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL, CSA | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | LOCKING | ONE | 15u inch | 0.079 inch | 0.138 inch | 0.157 inch | unknown | 2 | |||||||||||||
|
1045
Keystone Electronics Corp
|
$0.0702 | Yes | Active | INTERCONNECTION DEVICE | BRASS, TIN PLATED | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | ||||||||||||||||||||||||||||||||||||
|
M7582-05
Harwin
|
$0.0732 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | ||||||||
|
1033
Keystone Electronics Corp
|
$0.0762 | Yes | Active | INTERCONNECTION DEVICE | BRASS, TIN PLATED | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics |