Filter Your Search
21 - 30 of 757,316 results
|
35150-0294
Molex
|
$0.0616 | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M7583-46
Harwin
|
$0.0629 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | ROHS COMPLIANT | 500VAC V | 6.672 N | 5 GΩ | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | |||||||||||||||||||||||
|
M7581-46
Harwin
|
$0.0638 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | ROHS COMPLIANT | 500VAC V | 6.672 N | 5 GΩ | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | ||||||||||||||||||||||||
|
SPN02SXCN-RC
Sullins Connector Solutions
|
$0.0652 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT APPLICABLE | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1045
Keystone Electronics Corp
|
$0.0702 | Yes | Active | INTERCONNECTION DEVICE | BRASS, TIN PLATED | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
71363-302LF
Amphenol Communications Solutions
|
$0.0708 | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | INTERCONNECTION DEVICE | 4.448 N | 20 GΩ | POLARIZED HOUSING | .2919 N | UL, CSA | -55 °C | 120 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | LOCKING | ONE | 100u inch | 0.098 inch | 0.36 inch | 0.198 inch | unknown | Amphenol Communications Solutions | 2 | |||||||||||||||||||||||||||
|
382811-8
TE Connectivity
|
$0.0725 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 5u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||
|
M7582-05
Harwin
|
$0.0763 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | |||||||||||||||||||||||
|
M7582-46
Harwin
|
$0.0773 | Yes | Yes | Active | 20 mΩ | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | INTERCONNECTION DEVICE | MATERIAL: PHOSPHOR BRONZE, FINISH: TIN | 500VAC V | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | ||||||||||||||||||||||||||||||||||||||
|
86730-301LF
Amphenol Communications Solutions
|
$0.0777 | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | 30 Cycles | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | SHUNTS / JUMPER CONNECTOR | 6.2272 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL, CSA | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | LOCKING | ONE | 15u inch | 0.079 inch | 0.138 inch | 0.157 inch | unknown | Amphenol Communications Solutions | 2 |