Parametric results for: XS5F-D421-J80-F under Other Interconnects

Filter Your Search

31 - 40 of 757,294 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M7581-05
Harwin
$0.0790 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT RED 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC LEAD FREE compliant EAR99 Harwin
2-5331272-7
TE Connectivity
$0.0790 Yes Active 4 A FEMALE BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 4A 1 23 AWG 24 AWG NO NO NO -65 °C 125 °C DISCRETE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 30u inch PRESS FIT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
M7583-05
Harwin
$0.0799 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC LEAD FREE compliant EAR99 Harwin
382811-6
TE Connectivity
$0.0916 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
JL-100-25-T
Samtec Inc
$0.0917 Yes Yes Active POLYETHYLENE INTERCONNECTION DEVICE e4 -55 °C 125 °C Silver (Ag) SAMTEC INC ROHS COMPLIANT compliant EAR99 SAMTEC 8536.69.40.40
SSC02SYAN
Sullins Connector Solutions
$0.1008 Yes Active 2 1 3 A FEMALE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT SHUNT 1000VAC V 5 GΩ e4 UL, CSA -55 °C 105 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR DUAL PRONG BLACK ONE 10u inch 0.1 inch 0.256 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins
881545-1
TE Connectivity
$0.1045 Yes Yes Active 2 1 2.54 mm 3 A FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR THERMOPLASTIC, UL94V-0 NO 3A 1 POLARIZED HOUSING NO NO NO UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO 15u inch SOLDER 0.098 inch 0.429 inch 0.2 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
M7580-05
Harwin
$0.1045 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) NOT APPLICABLE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC LEAD FREE compliant Harwin
5050871-8
TE Connectivity
$0.1047 Yes Yes Active 7.5 A FEMALE BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 7.5A 1 17 AWG 18 AWG NO NO NO -65 °C 125 °C DISCRETE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO PRESS FIT TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
5118
Keystone Electronics Corp
$0.1088 Yes Active INTERCONNECTION DEVICE PHOSPHOR BRONZE, SILVER PLATED KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics