Filter Your Search
61 - 70 of 759,952 results
|
M7571-05
Harwin
|
$0.1299 | Yes | Yes | Active | 2 | 1 | 25 mΩ | 3 A | FEMALE | 300 Cycles | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH | 250VAC V | 12.0096 N | 1 GΩ | e4 | UL | -40 °C | 85 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 5u inch | 0.091 inch | 0.248 inch | 0.197 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||||||
|
1426-2
Keystone Electronics Corp
|
$0.1315 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
68786-102
Amphenol Communications Solutions
|
$0.1319 | Yes | Obsolete | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL ICC | compliant | 2 | EAR99 | ||||||||||||||||||||||||||
|
68786-202
Amphenol FCi
|
$0.1336 | No | Transferred | INTERCONNECTION DEVICE | LOW PROFILE, POLYESTER, 94V-0 | BERG ELECTRONICS | unknown | Amphenol | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-881545-2
TE Connectivity
|
$0.1339 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | THERMOPLASTIC, 94V-0 | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.228 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||||||||||||||||
|
61320-1
TE Connectivity
|
$0.1347 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5119
Keystone Electronics Corp
|
$0.1355 | Yes | Active | INTERCONNECTION DEVICE | PHOSPHOR BRONZE, SILVER PLATED | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SNT-100-BK-T
Samtec Inc
|
$0.1361 | Yes | Yes | Active | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | INTERCONNECTION DEVICE | 8.896 N | .5282 N | e3 | UL | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | ONE | 0.1 inch | 0.24 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
1237
Keystone Electronics Corp
|
$0.1365 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC02SVJN-RC
Sullins Connector Solutions
|
$0.1369 | Yes | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | POLARIZED HOUSING | UL | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | FLASH inch | 0.096 inch | 0.335 inch | 0.197 inch | SULLINS CONNECTOR SOLUTIONS INC | ROHS COMPLIANT | compliant | Sullins | EAR99 |