Filter Your Search
31 - 40 of 758,494 results
|
51140-0305
Molex
|
$0.0782 | Yes | Yes | Obsolete | INTERCONNECTION DEVICE | NO. OF CONTACTS: 3, PBTP, 94V-0 | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-5331272-7
TE Connectivity
|
$0.0790 | Yes | Active | 4 A | FEMALE | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 4A | 1 | 23 AWG | 24 AWG | NO | NO | NO | -65 °C | 125 °C | DISCRETE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 30u inch | PRESS FIT | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
M7583-05
Harwin
|
$0.0799 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | |||||||||||||||||||||||
|
M7581-05
Harwin
|
$0.0801 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | EAR99 | Harwin | LEAD FREE | |||||||||||||||||||||||
|
1031
Keystone Electronics Corp
|
$0.0893 | Yes | Active | INTERCONNECTION DEVICE | MATERIAL: BRASS | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
382811-6
TE Connectivity
|
$0.0909 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||
|
JL-100-25-T
Samtec Inc
|
$0.0917 | Yes | Yes | Active | POLYETHYLENE | INTERCONNECTION DEVICE | e4 | -55 °C | 125 °C | Silver (Ag) | SAMTEC INC | compliant | EAR99 | SAMTEC | ROHS COMPLIANT | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
382811-8
TE Connectivity
|
$0.0938 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 5u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||
|
90059-0020
Molex
|
$0.0974 | Yes | Yes | Obsolete | INTERCONNECTION DEVICE | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SSC02SYAN
Sullins Connector Solutions
|
$0.1008 | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | 1000VAC V | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | ONE | 10u inch | 0.1 inch | 0.256 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins |