Filter Your Search
31 - 40 of 757,335 results
|
86730-301LF
Amphenol Communications Solutions
|
$0.0777 Buy | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | 30 Cycles | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | SHUNTS / JUMPER CONNECTOR | 6.2272 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL, CSA | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | LOCKING | ONE | 15u inch | 0.079 inch | 0.138 inch | 0.157 inch | 2 | unknown | Amphenol Communications Solutions | |||||||||||||||||||||||||||||||
|
M7581-05
Harwin
|
$0.0790 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | compliant | Harwin | HARWIN PLC | LEAD FREE | EAR99 | |||||||||||||||||||||||||||
|
2-5331272-7
TE Connectivity
|
$0.0790 Buy | Yes | Active | 4 A | FEMALE | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 4A | 1 | 23 AWG | 24 AWG | NO | NO | NO | -65 °C | 125 °C | DISCRETE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 30u inch | PRESS FIT | compliant | TE Connectivity | TE CONNECTIVITY LTD | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||
|
M7583-05
Harwin
|
$0.0799 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | compliant | Harwin | HARWIN PLC | LEAD FREE | EAR99 | |||||||||||||||||||||||||||
|
382811-6
TE Connectivity
|
$0.0916 Buy | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | compliant | TE Connectivity | TE CONNECTIVITY LTD | EAR99 | |||||||||||||||
|
JL-100-25-T
Samtec Inc
|
$0.0917 Buy | Yes | Yes | Active | POLYETHYLENE | INTERCONNECTION DEVICE | e4 | -55 °C | 125 °C | Silver (Ag) | compliant | SAMTEC | SAMTEC INC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SSC02SYAN
Sullins Connector Solutions
|
$0.1008 Buy | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | SHUNT | 1000VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | ONE | 10u inch | 0.1 inch | 0.256 inch | 0.2 inch | compliant | Sullins | SULLINS CONNECTOR SOLUTIONS INC | EAR99 | ||||||||||||||||||||||||||||||||
|
881545-1
TE Connectivity
|
$0.1045 Buy | Yes | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | THERMOPLASTIC, UL94V-0 | NO | 3A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.098 inch | 0.429 inch | 0.2 inch | compliant | TE Connectivity | TE CONNECTIVITY LTD | EAR99 | ||||||||||||||||
|
M7580-05
Harwin
|
$0.1045 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | compliant | Harwin | HARWIN PLC | LEAD FREE | ||||||||||||||||||||||||||||
|
5050871-8
TE Connectivity
|
$0.1047 Buy | Yes | Yes | Active | 7.5 A | FEMALE | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 7.5A | 1 | 17 AWG | 18 AWG | NO | NO | NO | -65 °C | 125 °C | DISCRETE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | PRESS FIT | compliant | TE Connectivity | TE CONNECTIVITY LTD | EAR99 |