Parametric results for: -b-122 under Other Interconnects

Filter Your Search

31 - 40 of 759,952 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23.0050-25
Stäubli Electrical Connectors
$0.0726 Active INTERCONNECTION DEVICE STAEUBLI ELECTRICAL CONNECTORS AG unknown STAUBLI
M7582-05
Harwin
$0.0732 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant Harwin LEAD FREE EAR99
M7582-46
Harwin
$0.0773 Yes Yes Active 20 mΩ POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE INTERCONNECTION DEVICE MATERIAL: PHOSPHOR BRONZE, FINISH: TIN 500VAC V 5 GΩ e3 UL -55 °C 105 °C Tin (Sn) PHOSPHOR BRONZE HARWIN PLC compliant Harwin LEAD FREE EAR99
M7581-05
Harwin
$0.0792 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT RED 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant Harwin LEAD FREE EAR99
JL-100-25-T
Samtec Inc
$0.0797 Yes Yes Active POLYETHYLENE INTERCONNECTION DEVICE e4 -55 °C 125 °C Silver (Ag) SAMTEC INC compliant SAMTEC ROHS COMPLIANT EAR99 8536.69.40.40
M7583-05
Harwin
$0.0799 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant Harwin LEAD FREE EAR99
35150-0292
Molex
$0.0825 Yes Yes Active INTERCONNECTION DEVICE NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 MOLEX LLC compliant Molex EAR99
5380598-2
TE Connectivity
$0.0866 Yes Active 7.5 A FEMALE BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 7.5A 1 19 AWG 25 AWG NO NO NO -65 °C 126 °C DISCRETE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 30u inch PRESS FIT TE CONNECTIVITY LTD compliant TE Connectivity EAR99
51140-0305
Molex
$0.0887 Yes Yes Obsolete INTERCONNECTION DEVICE NO. OF CONTACTS: 3, PBTP, 94V-0 MOLEX LLC compliant Molex EAR99
382811-8
TE Connectivity
$0.1006 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 5u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99