Parametric results for: aaa-008 under Other Interconnects

Filter Your Search

21 - 30 of 757,294 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
35150-0294
Molex
$0.0616 Yes Yes Active INTERCONNECTION DEVICE NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 MOLEX LLC compliant EAR99 Molex
M7583-46
Harwin
$0.0629 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE ROHS COMPLIANT 500VAC V 6.672 N 5 GΩ e3 UL -55 °C 105 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant EAR99 Harwin LEAD FREE
M7581-46
Harwin
$0.0638 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE ROHS COMPLIANT 500VAC V 6.672 N 5 GΩ e3 UL -55 °C 105 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT RED 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant Harwin LEAD FREE
SPN02SXCN-RC
Sullins Connector Solutions
$0.0652 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE NOT APPLICABLE SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins ROHS COMPLIANT
1045
Keystone Electronics Corp
$0.0702 Yes Active INTERCONNECTION DEVICE BRASS, TIN PLATED KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
71363-302LF
Amphenol Communications Solutions
$0.0708 Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles GLASS FILLED POLYESTER SN ON NI STRAIGHT INTERCONNECTION DEVICE 4.448 N 20 GΩ POLARIZED HOUSING .2919 N UL, CSA -55 °C 120 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch LOCKING ONE 100u inch 0.098 inch 0.36 inch 0.198 inch unknown Amphenol Communications Solutions 2
382811-8
TE Connectivity
$0.0725 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 5u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
M7582-05
Harwin
$0.0763 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant EAR99 Harwin LEAD FREE
M7582-46
Harwin
$0.0773 Yes Yes Active 20 mΩ POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE INTERCONNECTION DEVICE MATERIAL: PHOSPHOR BRONZE, FINISH: TIN 500VAC V 5 GΩ e3 UL -55 °C 105 °C Tin (Sn) PHOSPHOR BRONZE HARWIN PLC compliant EAR99 Harwin LEAD FREE
86730-301LF
Amphenol Communications Solutions
$0.0777 Active 2 1 20 mΩ 1 A FEMALE 30 Cycles POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT SHUNTS / JUMPER CONNECTOR 6.2272 N 1 GΩ POLARIZED HOUSING .199882 N UL, CSA -40 °C 105 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch LOCKING ONE 15u inch 0.079 inch 0.138 inch 0.157 inch unknown Amphenol Communications Solutions 2