Parametric results for: 100930845045lf under Other Interconnects

Filter Your Search

21 - 30 of 759,951 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
35150-0293
Molex
$0.0550 Yes Yes Active INTERCONNECTION DEVICE NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 MOLEX LLC compliant EAR99 Molex
MSBH-G
Adam Technologies Inc
$0.0607 Yes Active 2 1 20 mΩ 3 A FEMALE POLYAMIDE66 AU ON NI STRAIGHT INTERCONNECTION DEVICE 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR BLACK ONE ADAM TECH compliant Adam Tech
M7583-46
Harwin
$0.0629 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE ROHS COMPLIANT 500VAC V 6.672 N 5 GΩ e3 UL -55 °C 105 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant EAR99 Harwin LEAD FREE
M7581-46
Harwin
$0.0638 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE ROHS COMPLIANT 500VAC V 6.672 N 5 GΩ e3 UL -55 °C 105 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT RED 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant Harwin LEAD FREE
35150-0294
Molex
$0.0649 Yes Yes Active INTERCONNECTION DEVICE NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 MOLEX LLC compliant EAR99 Molex
SPN02SXCN-RC
Sullins Connector Solutions
$0.0652 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE NOT APPLICABLE SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins ROHS COMPLIANT
86730-301LF
Amphenol Communications Solutions
$0.0670 Active 2 1 20 mΩ 1 A FEMALE 30 Cycles POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT SHUNTS / JUMPER CONNECTOR 6.2272 N 1 GΩ POLARIZED HOUSING .199882 N UL, CSA -40 °C 105 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch LOCKING ONE 15u inch 0.079 inch 0.138 inch 0.157 inch unknown 2
1045
Keystone Electronics Corp
$0.0702 Yes Active INTERCONNECTION DEVICE BRASS, TIN PLATED KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
M7582-05
Harwin
$0.0732 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant EAR99 Harwin LEAD FREE
1033
Keystone Electronics Corp
$0.0762 Yes Active INTERCONNECTION DEVICE BRASS, TIN PLATED KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics