Parametric results for: 0w16 under Other Interconnects

Filter Your Search

41 - 50 of 759,953 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
350444-1
TE Connectivity
$0.1075 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE NOT SPECIFIED TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
68786-102LF
Amphenol FCi
$0.1103 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 50 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 120 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 Amphenol
382811-8
TE Connectivity
$0.1104 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 5u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
68786-102LF
Amphenol Communications Solutions
$0.1116 Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 50 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 120 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL ICC LEAD FREE compliant EAR99 2
1031
Keystone Electronics Corp
$0.1134 Yes Active INTERCONNECTION DEVICE MATERIAL: BRASS KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
4-1437221-3
TE Connectivity
$0.1146 Yes Active 2.54 mm 3 A BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 3A 1 NO NO NO UL 94V-0 -40 °C 150 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
S1731-46R
Harwin
$0.1176 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e3 -40 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED HARWIN PLC LEAD FREE compliant Harwin
1035
Keystone Electronics Corp
$0.1177 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
2-5331272-7
TE Connectivity
$0.1180 Yes Active 4 A FEMALE BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 4A 1 23 AWG 24 AWG NO NO NO -65 °C 125 °C DISCRETE NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 30u inch PRESS FIT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
1500
Keystone Electronics Corp
$0.1197 Yes Obsolete INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics