Filter Your Search
1 - 10 of 179,526 results
|
2008571-2
TE Connectivity
|
$0.0899 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-2
TE Connectivity
|
$0.0899 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-3
TE Connectivity
|
$0.1141 | Yes | Active | 3 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-3
TE Connectivity
|
$0.1141 | Yes | Active | 3 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008570-2
TE Connectivity
|
$0.1372 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||
|
2008570-2
TE Connectivity
|
$0.1372 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
SMS6R-1
SOURIAU-SUNBANK
|
$0.3127 | Contact Manufacturer | 6 | 2 | 15 A | MALE | CABLE AND PANEL | POLYETHYLENE | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP67 | NO | NO | NO | NO | CSA; UL | 94V-0 | -50 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
1955416-1
TE Connectivity
|
$0.4971 | Yes | Active | 3 | 5 mm | PANEL | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 1.2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1108818-1
TE Connectivity
|
$0.5469 | Obsolete | RACK AND PANEL CONNECTOR | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
556-003-000-101
EDAC Inc
|
$0.6092 | Yes | Active | 3 | HERMAPHRODITIC | PANEL | POLYAMIDE | GOLD OVER NICKEL | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACTS:516-290-500; 516-290... more | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | YES | NO | EDAC INC | compliant | EDAC | EAR99 | 8536.69.40.30 |