Filter Your Search
51 - 60 of 179,528 results
|
292352-1
TE Connectivity
|
$2.5846 | Yes | Active | 2 | 1 | 10.16 mm | CABLE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
292352-1
TE Connectivity
|
$2.5846 | Yes | Active | 2 | 1 | 10.16 mm | CABLE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
207152-1
TE Connectivity
|
$2.5898 | Yes | Active | 6 | 3 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.024 inch | 1.069 inch | 0.703 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
QR/P6-6P-C(21)
Hirose Electric Co Ltd
|
$2.6050 | Yes | Active | MULTIWAY RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QR/P8-20S-C(21)
Hirose Electric Co Ltd
|
$2.6700 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS24P-1
SOURIAU-SUNBANK
|
$2.8924 | Contact Manufacturer | 24 | 4 | 15 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP67 | NO | NO | NO | NO | CSA; UL | 94V-0 | -50 °C | 100 °C | PLUG | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
QR/P6-12P-C(21)
Hirose Electric Co Ltd
|
$2.9006 | Yes | Active | 12 | 10 A | MALE | CABLE AND PANEL | POLYBUTYLENE TEREPHTHALATE | MULTIWAY RACK AND PANEL CONNECTOR | NO | CSA;TUV;UL | -10 °C | 60 °C | YES | NO | GENERAL PURPOSE | WIRE | 0.65 inch | 1.047 inch | 1.633 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
1484510-1
TE Connectivity
|
$2.9189 | No | No | Active | 274 | 11 mΩ | 5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE/THERMOSET EPOXY | 3 | ALUMINUM ALLOY | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | POLARIZED | NO | 5 GΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | -65 °C | 125 °C | RECEPTACLE | S263C10 | NOT APPLICABLE | COAX | NO | YES | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | NO | CHROMATE | SOLDER | 3.26 inch | 1.221 inch | 6.96 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||
|
SMS6P-1
SOURIAU-SUNBANK
|
$2.9641 | Yes | Contact Manufacturer | 6 | 2 | 15 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP67 | NO | NO | NO | NO | CSA; UL | 94V-0 | -50 °C | 100 °C | PLUG | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
1758400000
Weidmüller Interface GmbH & Co. KG
|
$3.1252 | Yes | Active | 10 | MALE | CABLE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: 1773630000 | NO | NO | NO | NO | NOT SPECIFIED | YES | NO | GENERAL PURPOSE | WEIDMULLER | compliant | Weidmüller | EAR99 | 8536.69.40.30 |