Filter Your Search
51 - 60 of 179,528 results
|
516-020-000-202
EDAC Inc
|
$2.6315 | Yes | Active | 20 | 8.5 A | HERMAPHRODITIC | CABLE AND PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | POLARIZED | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.686 inch | 0.798 inch | 1.312 inch | EDAC INC | unknown | EAR99 | 8536.69.40.30 | EDAC | ||||||||||||||||||||||||||||||
|
QR/P8-20S-C(21)
Hirose Electric Co Ltd
|
$2.8639 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS24P-1
SOURIAU-SUNBANK
|
$2.8924 | Contact Manufacturer | 24 | 4 | 15 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP67 | NO | NO | NO | NO | CSA; UL | 94V-0 | -50 °C | 100 °C | PLUG | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | Souriau | ||||||||||||||||||||||||||||||
|
QR/P6-12P-C(21)
Hirose Electric Co Ltd
|
$2.9006 | Yes | Active | 12 | 10 A | MALE | CABLE AND PANEL | POLYBUTYLENE TEREPHTHALATE | RACK AND PANEL CONNECTOR | NO | CSA;TUV;UL | -10 °C | 60 °C | YES | NO | GENERAL PURPOSE | WIRE | 0.65 inch | 1.047 inch | 1.633 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
1484510-1
TE Connectivity
|
$2.9189 | No | No | Active | 274 | 11 mΩ | 5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE/THERMOSET EPOXY | 3 | ALUMINUM ALLOY | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | POLARIZED | NO | 5 GΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | -65 °C | 125 °C | RECEPTACLE | S263C10 | NOT APPLICABLE | COAX | NO | YES | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | NO | CHROMATE | SOLDER | 3.26 inch | 1.221 inch | 6.96 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
207305-1
TE Connectivity
|
$2.9300 | Yes | Active | 24 | 6 | 5 mm | 14 A | MALE | 2000 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 5 GΩ | 14A | 1 | POLAR PIN POSITION | 600 V | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.096 inch | 1.069 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
1758400000
Weidmüller Interface GmbH & Co. KG
|
$3.1252 | Yes | Active | 10 | MALE | CABLE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: 1773630000 | NO | NO | NO | NO | NOT SPECIFIED | YES | NO | GENERAL PURPOSE | WEIDMULLER | compliant | EAR99 | 8536.69.40.30 | Weidmüller | ||||||||||||||||||||||||||||||||||||||||
|
1758410000
Weidmüller Interface GmbH & Co. KG
|
$3.1258 | Active | 10 | FEMALE | CABLE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACT: 1773640000 | NO | NO | NO | NO | NOT SPECIFIED | YES | NO | GENERAL PURPOSE | WEIDMULLER | compliant | EAR99 | 8536.69.40.30 | Weidmüller | |||||||||||||||||||||||||||||||||||||||||
|
QR/P6-24P-C(21)
Hirose Electric Co Ltd
|
$3.1371 | Yes | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QR/P6-6S-C(21)
Hirose Electric Co Ltd
|
$3.1860 | Yes | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown |