Parametric results for: 焊工上岗证在哪里办理+V:【:zntt922】 under Multiway Rack and Panel Connectors

Filter Your Search

41 - 50 of 179,527 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
207440-1
TE Connectivity
$2.1230 Yes Active 9 3 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.014 inch 1.3 inch 0.937 inch TE CONNECTIVITY LTD compliant TE Connectivity
207439-1
TE Connectivity
$2.1897 Yes Active 9 3 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.019 inch 1.069 inch 0.937 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
QR/P8-12P-C(21)
Hirose Electric Co Ltd
$2.1960 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
SMS24R-1
SOURIAU-SUNBANK
$2.2075 Yes Obsolete 24 4 15 A MALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU INC compliant EAR99 8536.69.40.30
2312738-2
TE Connectivity
$2.2086 Active 3 8.42 mm FEMALE CABLE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.69.40.30
QR/P8-8S-C(21)
Hirose Electric Co Ltd
$2.2255 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
QR/P8-12S-C(21)
Hirose Electric Co Ltd
$2.4620 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
QR/P6-16P-C(21)
Hirose Electric Co Ltd
$2.5550 Yes Active MULTIWAY RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
207017-1
TE Connectivity
$2.5625 Yes Active 12 4 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.069 inch 0.937 inch TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.30
292352-1
TE Connectivity
$2.5846 Yes Active 2 1 10.16 mm CABLE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO -30 °C 105 °C PLUG NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity