Parametric results for: GMCT50F0000Y6/AA under Multiway Rack and Panel Connectors

Filter Your Search

31 - 40 of 179,528 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
207153-1
TE Connectivity
$1.8025 Yes Active 6 3 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP AND SOLDER 1.024 inch 1.3 inch 0.703 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.30 TE Connectivity
SMS36RDH1
SOURIAU-SUNBANK
$1.8735 Contact Manufacturer 36 4 15 A FEMALE CABLE POLYAMIDE6.6 NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP40 NO NO NO NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30 Souriau
QR/P8-8P-C(21)
Hirose Electric Co Ltd
$1.8815 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose
207440-1
TE Connectivity
$1.8877 Yes Active 9 3 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP AND SOLDER 1.014 inch 1.3 inch 0.937 inch TE CONNECTIVITY LTD compliant TE Connectivity
207152-1
TE Connectivity
$1.9201 Yes Active 6 3 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP AND SOLDER 1.024 inch 1.069 inch 0.703 inch TE CONNECTIVITY LTD compliant TE Connectivity
292353-1
TE Connectivity
$1.9259 Yes Active 2 1 10.16 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 1 GΩ 115/230VAC 1 NO NO NO -30 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.748 inch 1.307 inch 1.755 inch TE CONNECTIVITY LTD compliant TE Connectivity
292353-1
TE Connectivity
$1.9259 Yes Active 2 1 10.16 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 1 GΩ 115/230VAC 1 NO NO NO -30 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.748 inch 1.307 inch 1.755 inch TE CONNECTIVITY LTD compliant
SMS24R-1
SOURIAU-SUNBANK
$2.0553 Yes Obsolete 24 4 15 A MALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU INC compliant EAR99 8536.69.40.30 Souriau
207439-1
TE Connectivity
$2.1007 Yes Active 9 3 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP AND SOLDER 1.019 inch 1.069 inch 0.937 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
T2111342101-000
TE Connectivity
$2.1388 Yes Active 7 40 A MALE CABLE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 40A 1 NO NO NO NOT APPLICABLE NO YES GRAY NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity