Filter Your Search
31 - 40 of 179,528 results
|
207153-1
TE Connectivity
|
$1.8025 | Yes | Active | 6 | 3 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.024 inch | 1.3 inch | 0.703 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
SMS36RDH1
SOURIAU-SUNBANK
|
$1.8735 | Contact Manufacturer | 36 | 4 | 15 A | FEMALE | CABLE | POLYAMIDE6.6 | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP40 | NO | NO | NO | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | Souriau | ||||||||||||||||||||||||||||
|
QR/P8-8P-C(21)
Hirose Electric Co Ltd
|
$1.8815 | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
207440-1
TE Connectivity
|
$1.8877 | Yes | Active | 9 | 3 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.014 inch | 1.3 inch | 0.937 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
207152-1
TE Connectivity
|
$1.9201 | Yes | Active | 6 | 3 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.024 inch | 1.069 inch | 0.703 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
292353-1
TE Connectivity
|
$1.9259 | Yes | Active | 2 | 1 | 10.16 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.748 inch | 1.307 inch | 1.755 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
292353-1
TE Connectivity
|
$1.9259 | Yes | Active | 2 | 1 | 10.16 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.748 inch | 1.307 inch | 1.755 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
SMS24R-1
SOURIAU-SUNBANK
|
$2.0553 | Yes | Obsolete | 24 | 4 | 15 A | MALE | CABLE AND PANEL | POLYETHYLENE | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP67 | NO | NO | NO | NO | CSA; UL | 94V-0 | -50 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU INC | compliant | EAR99 | 8536.69.40.30 | Souriau | |||||||||||||||||||||||||||
|
207439-1
TE Connectivity
|
$2.1007 | Yes | Active | 9 | 3 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.019 inch | 1.069 inch | 0.937 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
T2111342101-000
TE Connectivity
|
$2.1388 | Yes | Active | 7 | 40 A | MALE | CABLE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 40A | 1 | NO | NO | NO | NOT APPLICABLE | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity |