Parametric results for: 华为无线网络优化工程师认证证书【+V信zntt92... under Multiway Rack and Panel Connectors

Filter Your Search

31 - 40 of 179,528 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2309644-1
TE Connectivity
$1.3320 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
207015-1
TE Connectivity
$1.3589 Yes Active 4 2 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.069 inch 0.703 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 TE Connectivity
QR/P8-8P-C(21)
Hirose Electric Co Ltd
$1.7619 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose
SMS3P-1
SOURIAU-SUNBANK
$1.7746 Contact Manufacturer 3 1 15 A FEMALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
1758410000
Weidmüller Interface GmbH & Co. KG
$1.8645 Active 10 FEMALE CABLE NOT SPECIFIED RACK AND PANEL CONNECTOR COMPATIBLE CONTACT: 1773640000 NO NO NO NO NOT SPECIFIED YES NO GENERAL PURPOSE WEIDMULLER compliant EAR99 8536.69.40.30 Weidmüller
SMS36RDH1
SOURIAU-SUNBANK
$1.8735 Contact Manufacturer 36 4 15 A FEMALE CABLE POLYAMIDE6.6 NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP40 NO NO NO NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
292353-1
TE Connectivity
$1.9259 Yes Active 2 1 10.16 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 1 GΩ 115/230VAC 1 NO NO NO -30 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.748 inch 1.307 inch 1.755 inch TE CONNECTIVITY LTD compliant TE Connectivity
292353-1
TE Connectivity
$1.9259 Yes Active 2 1 10.16 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 1 GΩ 115/230VAC 1 NO NO NO -30 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.748 inch 1.307 inch 1.755 inch TE CONNECTIVITY LTD compliant TE Connectivity
207153-1
TE Connectivity
$1.9861 Yes Active 6 3 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.024 inch 1.3 inch 0.703 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.30 TE Connectivity
1934144-1
TE Connectivity
$1.9885 Yes Obsolete 48 6 4.4 mm FEMALE CABLE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES BLACK 0.208 inch NO ONE GENERAL PURPOSE NO CRIMP 1.606 inch TE CONNECTIVITY LTD compliant TE Connectivity