Parametric results for: 结婚证翻译件模板+日语(微信:zntt922) under Multiway Rack and Panel Connectors

Filter Your Search

21 - 30 of 179,528 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
556-003-000-201
EDAC Inc
$1.0978 Yes Active 3 HERMAPHRODITIC PANEL POLYAMIDE GOLD OVER NICKEL RACK AND PANEL CONNECTOR COMPATIBLE CONTACTS:516-290-500; 516-290... more NO NO NO e4 NO 94V-0 RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE YES NO EDAC INC compliant EAR99 8536.69.40.30 EDAC
2309644-2
TE Connectivity
$1.1485 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
SMS2P-1
SOURIAU-SUNBANK
$1.1659 Contact Manufacturer 2 1 15 A FEMALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
207016-1
TE Connectivity
$1.1755 Yes Active 4 2 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.3 inch 0.703 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
SMS3R-1
SOURIAU-SUNBANK
$1.1812 Contact Manufacturer 3 1 15 A MALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
SMS2PDH1
SOURIAU-SUNBANK
$1.1911 No Contact Manufacturer 2 1 15 A MALE CABLE POLYAMIDE6.6 NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP40 NO NO NO NO CSA; UL 94V-2 -55 °C 105 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
2309644-3
TE Connectivity
$1.1934 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
2309644-4
TE Connectivity
$1.2722 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
SMS12P-1
SOURIAU-SUNBANK
$1.2932 Contact Manufacturer 12 3 15 A FEMALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
SMS12R-1
SOURIAU-SUNBANK
$1.3292 Active 12 FEMALE CABLE AND PANEL NYLON NOT SPECIFIED RACK AND PANEL CONNECTOR SMS TRIM TRIO NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED NOT SPECIFIED NO YES SOURIAU INC compliant