Parametric results for: lsm1 under Multiway Rack and Panel Connectors

Filter Your Search

11 - 20 of 179,526 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMS2PDH1
SOURIAU-SUNBANK
$0.9588 No Contact Manufacturer 2 1 15 A MALE CABLE POLYAMIDE6.6 NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP40 NO NO NO NO CSA; UL 94V-2 -55 °C 105 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30 Souriau
S-2404H-AB
Cinch Connectivity Solutions
$1.0000 Yes Yes Active 4 FEMALE PANEL PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR BIFURCATED CONTACT, POLARIZED NO NO NO e3 NO SOCKET MATTE TIN PHOSPHOR BRONZE NO P-2404-AB NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions ROHS COMPLIANT
201311-3
TE Connectivity
$1.0000 Yes Yes Active 75 6 3.81 mm 13 A FEMALE PANEL DIALLYL PHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 NO 13A 1 250 V 14 AWG 30 AWG NO NO NO UL 94V-0 -65 °C 125 °C RECEPTACLE NOT APPLICABLE NO YES BLUE 0.18 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP 1.11 inch 2.595 inch 0.915 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
ZPF000000000107610
TE Connectivity
$1.0000 Yes Active 1 1 PANEL COMPOSITE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED C 125 V NO NO NO -65 °C 175 °C RECEPTACLE NOT APPLICABLE YES YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
ZPF000000000015348
TE Connectivity
$1.0000 Yes Active 2 1 61 mm PANEL ALUMINUM ALLOY RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED 125 V NO NO NO -65 °C 175 °C RECEPTACLE NO YES 0.63 inch NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
2309644-2
TE Connectivity
$1.0030 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
2309644-4
TE Connectivity
$1.0199 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
556-003-000-201
EDAC Inc
$1.0978 Yes Active 3 HERMAPHRODITIC PANEL POLYAMIDE GOLD OVER NICKEL RACK AND PANEL CONNECTOR COMPATIBLE CONTACTS:516-290-500; 516-290... more NO NO NO e4 NO 94V-0 RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE YES NO EDAC INC compliant EAR99 8536.69.40.30 EDAC
207016-1
TE Connectivity
$1.1028 Yes Active 4 2 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP AND SOLDER 1.3 inch 0.703 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
SMS2R-1
SOURIAU-SUNBANK
$1.1228 Contact Manufacturer 2 1 15 A MALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30 Souriau