Filter Your Search
11 - 20 of 179,528 results
|
556-003-000-201
EDAC Inc
|
$0.8965 Buy | Yes | Active | 3 | HERMAPHRODITIC | PANEL | POLYAMIDE | GOLD OVER NICKEL | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACTS:516-290-500; 516-290... more | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | YES | NO | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | ||||||||||||||||||||||||||||||||||||||||
|
SMS2PDH1
SOURIAU-SUNBANK
|
$0.9588 Buy | No | Contact Manufacturer | 2 | 1 | 15 A | MALE | CABLE | POLYAMIDE6.6 | NOT SPECIFIED | COMBINATION LINE CONNECTOR | POALRIZED; IP40 | NO | NO | NO | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | Souriau | |||||||||||||||||||||||||||||||||
|
ABC03N-20P-4048
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 | 2 | 7.5 A | MALE | PANEL | POLYETHERIMIDE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | POLARIZED | NO | 7.5A | 1 | POLARIZED | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 175 °C | RECEPTACLE | NOT APPLICABLE | 20 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||
|
S-2404H-AB
Cinch Connectivity Solutions
|
$1.0000 Buy | Yes | Yes | Active | 4 | FEMALE | PANEL | PHENOLIC | MATTE TIN | RACK AND PANEL CONNECTOR | BIFURCATED CONTACT, POLARIZED | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN | PHOSPHOR BRONZE | NO | P-2404-AB | NO | GENERAL PURPOSE | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
201311-3
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Active | 75 | 6 | 3.81 mm | 13 A | FEMALE | PANEL | DIALLYL PHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | NO | 13A | 1 | 250 V | 14 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLUE | 0.18 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1.11 inch | 2.595 inch | 0.915 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||
|
ZPF000000000107610
TE Connectivity
|
$1.0000 Buy | Yes | Active | 1 | 1 | PANEL | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | NO | -65 °C | 175 °C | RECEPTACLE | NOT APPLICABLE | YES | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
ZPF000000000015348
TE Connectivity
|
$1.0000 Buy | Yes | Active | 2 | 1 | 61 mm | PANEL | ALUMINUM ALLOY | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | -65 °C | 175 °C | RECEPTACLE | NO | YES | 0.63 inch | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
2309644-2
TE Connectivity
|
$1.0030 Buy | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
2309644-4
TE Connectivity
|
$1.0199 Buy | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
207016-1
TE Connectivity
|
$1.0965 Buy | Yes | Active | 4 | 2 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.3 inch | 0.703 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |