Parametric results for: d38999/24wh21sn under Military Circular Connectors

Filter Your Search

1 - 10 of 23 results

|
Manufacturer Part Number: d3899924wh21sn Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
D38999/24WH21SN
TE Connectivity
$51.1287 Active 21 13 A FEMALE PANEL 23 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 21 16 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H21 TYCO ELECTRONICS AMP unknown
D38999/24WH-21SN
TE Connectivity / Deutsch
Check for Price Yes Yes Active 21 13 A FEMALE PANEL 23 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 21 16 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H21 DEUTSCH CORP unknown EAR99 8536.69.40.20
D38999/24WH21SN-L/C
TE Connectivity
Check for Price Active 21 60 µm 13 A FEMALE PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 21 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H21 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24WH-21SN
TE Connectivity
Check for Price Yes Yes Active 21 13 A FEMALE PANEL 23 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 21 16 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H21 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
D38999/24WH21SNL
SOURIAU-SUNBANK
$49.6348 No No Transferred 21 FEMALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H21 SOURIAU INC compliant
D38999/24WH21SN
Esterline Technologies Corporation
Check for Price No Transferred 21 FEMALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 352 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H21 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/24WH21SN
TE's AMP
Check for Price Transferred 21 FEMALE CABLE AND PANEL H ALUMINUM ALLOY MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-352 NO N NO ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H21 TYCO ELECTRONICS AMP unknown
D38999/24WH21SN
Amphenol Corporation
Check for Price No No Active 21 FEMALE CABLE AND PANEL H ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 21 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H21 AMPHENOL CORP compliant Amphenol
D38999/24WH21SN-LC
Esterline Technologies Corporation
Check for Price No Transferred 21 FEMALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 352 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H21 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/24WH21SN-LC
ITT Interconnect Solutions
Check for Price Obsolete 21 FEMALE CABLE AND PANEL H ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 21 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H21 ITT CANNON compliant EAR99 8536.69.40.20