Parametric results for: D38999/24GE99PA under Military Circular Connectors

Filter Your Search

1 - 10 of 11,965,872 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CA3102E14S-6S-B-F80
ITT Interconnect Solutions
$0.2247 No Active 6 FEMALE CABLE AND PANEL CHLOROPRENE RUBBER 14S ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N CORROSION/ENVIRONMENT RESISTANT -55 °C 125 °C SOLID RECEPTACLE 6 16S BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE BOX MOUNTING RECEPTACLE CHROMATE PLATED CRIMP 14S-6 ITT CANNON compliant EAR99 8536.69.40.20
KJA6T25W46SN
ITT Interconnect Solutions
$0.5184 Active 46 FEMALE CABLE PLASTIC 25 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO N CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT -65 °C 175 °C SOLID PLUG 980-0008-871,980-0008-872,980-1000-013,AS39029/56-351,AS39029/56-352 2, 4, 40 8, 16, 20 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE STRAIGHT PLUG CADMIUM CRIMP 25-46 ITT CANNON compliant EAR99 8536.69.40.20
MS3102R32-7S
ITT Interconnect Solutions
$0.9721 No No Not Recommended 35 FEMALE CABLE AND PANEL 32 ALUMINUM ALLOY SILVER MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO e0 YES -55 °C 125 °C SOLID RECEPTACLE Tin/Lead (Sn/Pb) BRASS/COPPER ALLOY 28,7 16,12 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CHROMATE PLATED SOLDER ITT CANNON compliant EAR99 8536.69.40.20
CA3106E36-5P-B-02
ITT Interconnect Solutions
$1.0000 No Active 4 MALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 4 0 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20
ZPF000000000008848
TE Connectivity
$1.0000 Yes Active 7 13 A FEMALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 260 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
CA3106E36-3P-B-15
ITT Interconnect Solutions
$1.0000 No Active 6 MALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO CORROSION RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
D38999/26WG11PN
Amphenol Corporation
$1.0000 No No Active 11 MALE CABLE G ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 11 12 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER G11 AMPHENOL CORP not_compliant EAR99 8536.69.40.20 Amphenol
CA3106E32-17S-B-15
ITT Interconnect Solutions
$1.0000 No Active 4 FEMALE CABLE NEOPRENE 32 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO CORROSION RESISTANT -55 °C 125 °C SOLID PLUG NOT SPECIFIED 4 THREADED NO MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE CRIMP 32-17 ITT CANNON compliant EAR99 8536.69.40.20 ITT CANNON
MS3476W12-10P
TE Connectivity
$1.0000 No Obsolete 10 7.5 A MALE CABLE 12 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO 7.5A 1 POLARIZED N 850 V 12 AWG 14 AWG NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO NO -55 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED RND PIN-SKT BAYONET NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
MS3108A28-11PW
Amphenol Corporation
$1.0000 Obsolete 22 MALE CABLE 28 ALUMINUM ALLOY SILVER MIL SERIES CONNECTOR STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED NO NO CORROSION RESISTANT NO e4 YES SOLID PLUG SILVER THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CHROMATE SOLDER AMPHENOL CORP unknown