Parametric results for: d38999/24k-b-99sn under Military Circular Connectors

Filter Your Search

1 - 10 of 11,965,873 results

All Filters
|
0.8661.750.8661.3081.5291.75
-
0.2724.80.2722.5363.6684.8
-
0.6351.5550.6350.861.091.321.555
-
0.8661.750.8661.3081.5291.75
-
1512345
-
5001 5005007501 0001 2501 500
-
14501113226338450
-
0.0614.680.06471114.68
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
MS3114E14-15SZ
SOURIAU-SUNBANK
KJA6T25W46SN
ITT Interconnect Solutions
MS3102R32-7S
ITT Interconnect Solutions
CA3106E36-5P-B-02
ITT Interconnect Solutions
ZPF000000000008848
TE Connectivity
CA3106E32-17S-B-15
ITT Interconnect Solutions
CA3106E32-1P-B-14
ITT Interconnect Solutions
CA3108E20-2S-B-F80
ITT Interconnect Solutions
CA3106E32-15S-B-03
ITT Interconnect Solutions
CA3100E36-5S-B-02
ITT Interconnect Solutions
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
Mains Connector Rating
Number of Ports Polarization Key
Polarization
Wire Size-Max
Wire Size-Min
DIN Conformance
Environmental Characteristics
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Backshell Type
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Part Numbers
Contact Quantities
Contact Sizes
Contact Style
Contact Type
Coupling Type
Degrees of Rotation
EMI Shielded
Empty Shell
Mating Information
Mixed Contacts
Number Of Connectors Option
Other Description
Panel Mount
Shell Finish
Termination Type
Unique Insert Number
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Transferred 15 FEMALE CABLE AND PANEL NEOPRENE 14 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482G SERIES I, POLARIZED NO Z CORROSION/ENVIRONMENT/FLUID RESISTANT -55 °C 125 °C SOLID RECEPTACLE 14, 1 20, 16 BAYONET 234 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE JAM NUT RECEPTACLE GREEN CADMIUM SOLDER 14-15 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
Active 46 FEMALE CABLE PLASTIC 25 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO N CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT -65 °C 175 °C SOLID PLUG 980-0008-871,980-0008-872,980-1000-013,AS39029/56-351,AS39029/56-352 2, 4, 40 8, 16, 20 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE STRAIGHT PLUG CADMIUM CRIMP 25-46 ITT CANNON compliant EAR99 8536.69.40.20
No No Not Recommended 35 FEMALE CABLE AND PANEL 32 ALUMINUM ALLOY SILVER MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO e0 YES -55 °C 125 °C SOLID RECEPTACLE Tin/Lead (Sn/Pb) BRASS/COPPER ALLOY 28,7 16,12 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CHROMATE PLATED SOLDER ITT CANNON compliant EAR99 8536.69.40.20
No Active 4 MALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 4 0 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20
Yes Active 7 13 A FEMALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 260 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
No Active 4 FEMALE CABLE NEOPRENE 32 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO CORROSION RESISTANT -55 °C 125 °C SOLID PLUG NOT SPECIFIED 4 THREADED NO MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE CRIMP 32-17 ITT CANNON compliant EAR99 8536.69.40.20 ITT CANNON
No Active 5 MALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO CORROSION RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
No Active 1 FEMALE CABLE 20 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG NOT SPECIFIED 1 0 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20 ITT CANNON
No Active 8 FEMALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 6,2 12,0 BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
Active 4 FEMALE CABLE AND PANEL CHLOROPRENE RUBBER 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N CORROSION/ENVIRONMENT RESISTANT -55 °C 125 °C SOLID RECEPTACLE 4 0 BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WALL MOUNTING RECEPTACLE CHROMATE PLATED CRIMP 36-5 ITT CANNON compliant
Compare
MS3114E14-15SZ
SOURIAU-SUNBANK
$0.0363 Buy Transferred 15 FEMALE CABLE AND PANEL NEOPRENE 14 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482G SERIES I, POLARIZED NO Z CORROSION/ENVIRONMENT/FLUID RESISTANT -55 °C 125 °C SOLID RECEPTACLE 14, 1 20, 16 BAYONET 234 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE JAM NUT RECEPTACLE GREEN CADMIUM SOLDER 14-15 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
KJA6T25W46SN
ITT Interconnect Solutions
$0.5184 Buy Active 46 FEMALE CABLE PLASTIC 25 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO N CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT -65 °C 175 °C SOLID PLUG 980-0008-871,980-0008-872,980-1000-013,AS39029/56-351,AS39029/56-352 2, 4, 40 8, 16, 20 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE STRAIGHT PLUG CADMIUM CRIMP 25-46 ITT CANNON compliant EAR99 8536.69.40.20
MS3102R32-7S
ITT Interconnect Solutions
$0.9721 Buy No No Not Recommended 35 FEMALE CABLE AND PANEL 32 ALUMINUM ALLOY SILVER MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO e0 YES -55 °C 125 °C SOLID RECEPTACLE Tin/Lead (Sn/Pb) BRASS/COPPER ALLOY 28,7 16,12 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CHROMATE PLATED SOLDER ITT CANNON compliant EAR99 8536.69.40.20
CA3106E36-5P-B-02
ITT Interconnect Solutions
$1.0000 Buy No Active 4 MALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 4 0 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20
ZPF000000000008848
TE Connectivity
$1.0000 Buy Yes Active 7 13 A FEMALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 260 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
CA3106E32-17S-B-15
ITT Interconnect Solutions
$1.0000 Buy No Active 4 FEMALE CABLE NEOPRENE 32 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO CORROSION RESISTANT -55 °C 125 °C SOLID PLUG NOT SPECIFIED 4 THREADED NO MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE CRIMP 32-17 ITT CANNON compliant EAR99 8536.69.40.20 ITT CANNON
CA3106E32-1P-B-14
ITT Interconnect Solutions
$1.0000 Buy No Active 5 MALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO CORROSION RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
CA3108E20-2S-B-F80
ITT Interconnect Solutions
$1.0000 Buy No Active 1 FEMALE CABLE 20 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG NOT SPECIFIED 1 0 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20 ITT CANNON
CA3106E32-15S-B-03
ITT Interconnect Solutions
$1.0000 Buy No Active 8 FEMALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 6,2 12,0 BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
CA3100E36-5S-B-02
ITT Interconnect Solutions
$1.0000 Buy Active 4 FEMALE CABLE AND PANEL CHLOROPRENE RUBBER 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N CORROSION/ENVIRONMENT RESISTANT -55 °C 125 °C SOLID RECEPTACLE 4 0 BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WALL MOUNTING RECEPTACLE CHROMATE PLATED CRIMP 36-5 ITT CANNON compliant