Filter Your Search
61 - 70 of 471,946 results
|
208697-2
TE Connectivity
|
$0.6120 | Yes | Yes | Active | 3 | 12.7 mm | 10 A | FEMALE | PANEL | POLYAMIDE | NOT APPLICABLE | MAINS POWER CONNECTOR | ALSO ACCEPTS FASTON 205 SERIES TABS | NO | 10A | 1 | 18 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | IDC | 1.06 inch | 1.19 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||
|
770W-X2/10
Qualtek Electronics Corporation
|
$0.6191 | Yes | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
6100.4225
Schurter Electronic Components
|
$0.6230 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | -25 °C | 70 °C | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||
|
770W-X2/03
Qualtek Electronics Corporation
|
$0.6248 | Yes | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
GSP2.9203.16
Schurter Electronic Components
|
$0.6292 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | SOCKET | TIN OVER NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||||||||||||||||||||
|
GSP2.9205.13
Schurter Electronic Components
|
$0.6430 | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
6100.4320.15
Schurter Electronic Components
|
$0.6541 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
3-135-117
Schurter Electronic Components
|
$0.6543 | Yes | Active | MAINS POWER CONNECTOR | SCHURTER AG | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
4300.0105
Schurter Electronic Components
|
$0.6560 | Yes | Active | 2 | MALE | PANEL | POLYAMIDE6 | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CCC; CE; CSA C22.2; CUL; IEC 60320-1; UL 94V-0; VDE | 2.5A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||
|
4300.0103
Schurter Electronic Components
|
$0.6566 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | unknown | EAR99 | 8536.69.40.30 | SCHURTER |