Filter Your Search
51 - 60 of 471,945 results
|
IEC-D-1
Adam Technologies Inc
|
$0.5838 Buy | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-950 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||
|
GSP2.9210.13
Schurter Electronic Components
|
$0.5841 Buy | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
GSP1.8103.1
Schurter Electronic Components
|
$0.5854 Buy | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||||||||||||||||||||||||
|
3-104-300
Schurter Electronic Components
|
$0.5881 Buy | End Of Life | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | SCHURTER | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
GSP2.9103.15
Schurter Electronic Components
|
$0.5922 Buy | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | SOCKET | TIN OVER NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||||||||||||||||||||
|
208697-2
TE Connectivity
|
$0.5939 Buy | Yes | Yes | Active | 3 | 12.7 mm | 10 A | FEMALE | PANEL | POLYAMIDE | NOT APPLICABLE | MAINS POWER CONNECTOR | ALSO ACCEPTS FASTON 205 SERIES TABS | NO | 10A | 1 | 18 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | IDC | 1.06 inch | 1.19 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||
|
6100.4220
Schurter Electronic Components
|
$0.6016 Buy | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
1210120162
Molex
|
$0.6055 Buy | Yes | Active | 4 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10A, 250VAC/300VDC | -40 °C | 70 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | MOLEX LLC | not_compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
6100.4320.15
Schurter Electronic Components
|
$0.6095 Buy | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
4300.0104
Schurter Electronic Components
|
$0.6124 Buy | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | compliant | SCHURTER |