Filter Your Search
41 - 50 of 471,946 results
|
3-103-018
Schurter Electronic Components
|
$0.5405 Buy | End Of Life | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||
|
3-104-298
Schurter Electronic Components
|
$0.5405 Buy | End Of Life | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||
|
3-104-311
Schurter Electronic Components
|
$0.5407 Buy | End Of Life | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||
|
3-104-312
Schurter Electronic Components
|
$0.5407 Buy | End Of Life | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||
|
GSP2.9101.13
Schurter Electronic Components
|
$0.5419 Buy | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE | 15A, 250V | NO | YES | e3 | NO | TIN NICKEL | BRASS | SNAP | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | |||||||||||||||||||||||
|
GSP2.9103.14
Schurter Electronic Components
|
$0.5419 Buy | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | ||||||||||||||||||||
|
4300.0097
Schurter Electronic Components
|
$0.5575 Buy | Yes | Yes | Obsolete | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 | 2.5A, 250VAC | NO | YES | e3/e2 | NO | SOCKET | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ROHS COMPLIANT | ||||||||||||||||||
|
2213848-1
TE Connectivity
|
$0.5648 Buy | Active | 15 A | NOT APPLICABLE | MAINS POWER CONNECTOR | NO | 15A | 1 | 600 V | 14 AWG | NO | NO | NO | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||
|
4300.0103
Schurter Electronic Components
|
$0.5708 Buy | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | unknown | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||
|
6650.4520
Schurter Electronic Components
|
$0.5758 Buy | Yes | Active | 3 | FEMALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-2-2/F, UL 94V-0; UL 498, CSA C22.2 | 10/15A, 250VAC | NO | YES | e3 | NO | PLUG | TIN | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ROHS COMPLIANT |