Parametric results for: 夹江酒店上门服务【色女Q71989З330】 under Mains Power Connectors

Filter Your Search

41 - 50 of 471,943 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3-103-018
Schurter Electronic Components
$0.5405 End Of Life 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
3-104-298
Schurter Electronic Components
$0.5405 End Of Life 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
3-104-311
Schurter Electronic Components
$0.5407 End Of Life 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
3-104-312
Schurter Electronic Components
$0.5407 End Of Life 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
GSP2.9101.13
Schurter Electronic Components
$0.5419 Yes Yes Active 3 MALE BOARD AND PANEL POLYAMIDE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE 15A, 250V NO YES e3 NO TIN NICKEL BRASS SNAP GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER
GSP2.9103.14
Schurter Electronic Components
$0.5419 Yes Yes Active 2 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4300.0097
Schurter Electronic Components
$0.5575 Yes Yes Obsolete 2 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
2213848-1
TE Connectivity
$0.5648 Active 15 A NOT APPLICABLE MAINS POWER CONNECTOR NO 15A 1 600 V 14 AWG NO NO NO -40 °C 85 °C RECEPTACLE NOT APPLICABLE NO YES BLACK NO GENERAL PURPOSE NO TE CONNECTIVITY LTD unknown TE Connectivity
4300.0103
Schurter Electronic Components
$0.5708 Yes Active 3 MALE PANEL POLYAMIDE6 MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG unknown EAR99 8536.69.40.30 SCHURTER
6650.4520
Schurter Electronic Components
$0.5758 Yes Active 3 FEMALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-2-2/F, UL 94V-0; UL 498, CSA C22.2 10/15A, 250VAC NO YES e3 NO PLUG TIN NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT