Filter Your Search
41 - 50 of 471,946 results
|
MC001534
SPC Multicomp
|
$0.5345 | Active | MAINS POWER CONNECTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
3-104-311
Schurter Electronic Components
|
$0.5402 | Active | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||||
|
3-104-312
Schurter Electronic Components
|
$0.5402 | Active | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||||
|
3-103-018
Schurter Electronic Components
|
$0.5405 | Active | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||||
|
3-104-298
Schurter Electronic Components
|
$0.5405 | Active | 3 | FEMALE | PANEL | POLYETHYLENE | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | 15A, 250VAC | CCC; CSA | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.1 inch | 1.41 inch | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||||
|
4300.0097
Schurter Electronic Components
|
$0.5575 | Yes | Yes | Obsolete | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 | 2.5A, 250VAC | NO | YES | e3/e2 | NO | SOCKET | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ROHS COMPLIANT | ||||||||||||||||||||
|
6110.3100
Schurter Electronic Components
|
$0.5611 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ROHS COMPLIANT | |||||||||||||||||||||||
|
293411-2
TE Connectivity
|
$0.5801 | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
293411-2
TE Connectivity
|
$0.5801 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
1-208979-4
TE Connectivity
|
$0.5808 | Yes | Yes | Active | 3 | 12.7 mm | 15 A | FEMALE | PANEL | POLYAMIDE | NOT APPLICABLE | MAINS POWER CONNECTOR | NO | 15A | 1 | 12 AWG | 14 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | 1.06 inch | 1.19 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |