Filter Your Search
31 - 40 of 471,946 results
|
GSP2.9213.13
Schurter Electronic Components
|
$0.5104 Buy | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||||
|
GSP2.9203.16
Schurter Electronic Components
|
$0.5123 Buy | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | SOCKET | TIN OVER NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||||
|
GSP1.8100.1
Schurter Electronic Components
|
$0.5140 Buy | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | EAR99 | 8536.69.40.30 | |||||
|
6110.3300
Schurter Electronic Components
|
$0.5178 Buy | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | EAR99 | 8536.69.40.30 | ||||||
|
GSP2.8101.13
Schurter Electronic Components
|
$0.5179 Buy | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE | 15A, 250V | NO | YES | e3 | NO | TIN NICKEL | BRASS | SNAP | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ||||||||
|
IEC-A-3
Adam Technologies Inc
|
$0.5289 Buy | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | ||||||||||
|
771W-X2/01
Qualtek Electronics Corporation
|
$0.5297 Buy | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | Qualtek | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
GSP2.9100.13
Schurter Electronic Components
|
$0.5333 Buy | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | EAR99 | 8536.69.40.30 | |||
|
MC001534
SPC Multicomp
|
$0.5345 Buy | Active | MAINS POWER CONNECTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
6600.4320
Schurter Electronic Components
|
$0.5377 Buy | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYETHYLENE | TIN/TIN COPPER | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-2-2/F; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e3/e2 | NO | PLUG | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | EAR99 | 8536.69.40.30 |