Parametric results for: 肇东楼凤小姐『选妹Q71989ЗЗ30』 under Mains Power Connectors

Filter Your Search

31 - 40 of 471,954 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
701W-15/06
Qualtek Electronics Corporation
$0.5647 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
738W-X2/07
Qualtek Electronics Corporation
$0.5755 Active QUALTEK ELECTRONICS CORP unknown
208697-2
TE Connectivity
$0.5756 Yes Yes Active 3 12.7 mm 10 A FEMALE PANEL POLYAMIDE NOT APPLICABLE MAINS POWER CONNECTOR ALSO ACCEPTS FASTON 205 SERIES TABS NO 10A 1 18 AWG NO NO NO -40 °C 110 °C RECEPTACLE NOT APPLICABLE SNAP NO YES BLACK NO ONE GENERAL PURPOSE NO IDC 1.06 inch 1.19 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
293412-2
TE Connectivity
$0.5771 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30 TE Connectivity
293412-2
TE Connectivity
$0.5771 Yes Obsolete NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
710W-00/02
Qualtek Electronics Corporation
$0.5778 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
4300.0098
Schurter Electronic Components
$0.5794 Yes Yes Obsolete 2 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARD: IEC/EN 60320-1/C8, UL 498; CSA C22.2; VDE 2.5A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4300.0096
Schurter Electronic Components
$0.5794 Yes Yes Obsolete 2 MALE CABLE AND PANEL POLYETHYLENE TIN/TIN COPPER MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8, UL 498, CSA C22.2, VDE 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT
771W-X2/01
Qualtek Electronics Corporation
$0.5833 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
IEC-D-1
Adam Technologies Inc
$0.5838 Yes Active 3 FEMALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-950 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech