Parametric results for: 泸州美女艳舞【色女Q71989ЗЗ30】 under Mains Power Connectors

Filter Your Search

21 - 30 of 471,943 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6110.4312
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6110.4310
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARD:IEC 60320, VDE 15A, 250VAC CCC,CUL,UL -25 °C 120 °C SOCKET SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.906 inch 1.122 inch 1.181 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
MC001538
SPC Multicomp
$0.4471 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
MC001541
SPC Multicomp
$0.4471 Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR 10/15A, 250VAC -25 °C 85 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER 0.945 inch 0.748 inch 1.22 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
6160.0009
Schurter Electronic Components
$0.4521 Yes End Of Life 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8; UL 498; UL 94V-0; CSA C22.2; VDE 2.5A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT not_compliant EAR99 8536.69.40.30 SCHURTER
6102.5315
Schurter Electronic Components
$0.4557 Yes Active 2 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE 15A, 250VAC NO YES NO CCC, CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 0.905 inch 1.181 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
6102.5230
Schurter Electronic Components
$0.4557 Yes Active 2 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE 15A, 250VAC NO YES NO CCC, CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 0.905 inch 1.181 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
IEC-A-2
Adam Technologies Inc
$0.4732 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
6100.4216
Schurter Electronic Components
$0.4894 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
GSP2.9205.13
Schurter Electronic Components
$0.5084 Yes Active 3 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30