Filter Your Search
11 - 20 of 471,952 results
|
FN9233EU-12-06HI
Schaffner
|
$0.4270 | Yes | Yes | Active | 3 | MALE | CABLE AND PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | REFERENCE STANDARD: IEC/EN 60601-1; UL; UKCA | 12A, 250VAC | NO | YES | NO | CSA; ENEC | -25 °C | 85 °C | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.984 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
4300.0103
Schurter Electronic Components
|
$0.4303 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | unknown | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||||
|
1-208979-4
TE Connectivity
|
$0.4384 | Yes | Yes | Active | 3 | 12.7 mm | 15 A | FEMALE | PANEL | POLYAMIDE | NOT APPLICABLE | MAINS POWER CONNECTOR | NO | 15A | 1 | 12 AWG | 14 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | 1.06 inch | 1.19 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
MC001541
SPC Multicomp
|
$0.4471 | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | 10/15A, 250VAC | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | SOLDER | 0.945 inch | 0.748 inch | 1.22 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
4300.0101
Schurter Electronic Components
|
$0.4540 | Yes | Yes | Obsolete | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN/TIN COPPER | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C6, UL 498, CSA C22.2, VDE | 2.5A, 250VAC | NO | YES | e3/e2 | NO | SOCKET | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||
|
FN9244E-12-06HI
Schaffner
|
$0.4557 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA | 12A, 250VAC | NO | YES | NO | CE; CSA | -25 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Schaffner | |||||||||||||||||||
|
IEC-A-2
Adam Technologies Inc
|
$0.4732 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||
|
IEC-A-3
Adam Technologies Inc
|
$0.4732 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||
|
6160.0021
Schurter Electronic Components
|
$0.4749 | Yes | Active | 2 | MALE | PANEL | POLYAMIDE6 | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60320-1, UL, VDE | 2.5A, 250VAC | NO | YES | NO | CSA; CUL | -25 °C | 70 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 0.6 inch | 0.7 inch | 1.37 inch | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||
|
1210120168
Molex
|
$0.4863 | Yes | Active | 4 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10A, 250VAC/300VDC | -40 °C | 70 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | EAR99 | 8536.69.40.30 | Molex |