Parametric results for: FMHR0212-100CM under Mains Power Connectors

Filter Your Search

1 - 10 of 471,945 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GSF2.1011.01
Schurter Electronic Components
$0.0799 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE 10A, 125/250VAC NO YES e3 NO TIN NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4301.2061
Schurter Electronic Components
$0.1755 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.33 inch 1.25 inch 1.73 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
4301.2062
Schurter Electronic Components
$0.1755 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.18 inch 1.25 inch 1.33 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6130.5620
Schurter Electronic Components
$0.1882 Yes Active 3 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant SCHURTER EAR99 8536.69.40.30
4301.2121
Schurter Electronic Components
$0.1933 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.33 inch 1.25 inch 1.73 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6110.4308
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6110.4325
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant SCHURTER EAR99 8536.69.40.30
6110.4110
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant SCHURTER EAR99 8536.69.40.30
6110.4210
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6110.4312
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30