Filter Your Search
61 - 70 of 471,944 results
|
GSP2.9100.13
Schurter Electronic Components
|
$0.6539 | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||
|
4300.0102
Schurter Electronic Components
|
$0.6542 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | unknown | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||
|
3-135-117
Schurter Electronic Components
|
$0.6543 | Yes | Active | MAINS POWER CONNECTOR | SCHURTER AG | compliant | |||||||||||||||||||||||||||||||
|
4300.0105
Schurter Electronic Components
|
$0.6574 | Yes | Active | 2 | MALE | PANEL | POLYAMIDE6 | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CCC; CE; CSA C22.2; CUL; IEC 60320-1; UL 94V-0; VDE | 2.5A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||||||
|
6100.4325
Schurter Electronic Components
|
$0.6586 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | CSA,IEC,UL | -25 °C | 70 °C | SOCKET | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 0.91 inch | 1 inch | 1.18 inch | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||
|
6110.3300
Schurter Electronic Components
|
$0.6832 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||||
|
GSP1.9101.1
Schurter Electronic Components
|
$0.6844 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | ||||||||||||||
|
PX0708/S/09
Bulgin
|
$0.6902 | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
293411-1
TE Connectivity
|
$0.6932 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||
|
293411-1
TE Connectivity
|
$0.6932 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 |