Parametric results for: 合肥洗浴按摩全套+选妹Q71989ЗЗ30』 under Mains Power Connectors

Filter Your Search

41 - 50 of 471,944 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC001534
SPC Multicomp
$0.5345 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
3-104-311
Schurter Electronic Components
$0.5402 Active 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
3-104-312
Schurter Electronic Components
$0.5402 Active 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
3-103-018
Schurter Electronic Components
$0.5405 Active 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
3-104-298
Schurter Electronic Components
$0.5405 Active 3 FEMALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE 15A, 250VAC CCC; CSA -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 1.1 inch 1.41 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
4300.0097
Schurter Electronic Components
$0.5575 Yes Yes Obsolete 2 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
6110.3100
Schurter Electronic Components
$0.5611 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
293411-2
TE Connectivity
$0.5801 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30
293411-2
TE Connectivity
$0.5801 Yes Obsolete NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD compliant
1-208979-4
TE Connectivity
$0.5808 Yes Yes Active 3 12.7 mm 15 A FEMALE PANEL POLYAMIDE NOT APPLICABLE MAINS POWER CONNECTOR NO 15A 1 12 AWG 14 AWG NO NO NO -40 °C 110 °C RECEPTACLE NOT APPLICABLE SNAP NO YES WHITE NO ONE GENERAL PURPOSE NO 1.06 inch 1.19 inch TE CONNECTIVITY LTD compliant TE Connectivity