Filter Your Search
31 - 40 of 471,944 results
|
6160.0009
Schurter Electronic Components
|
$0.4532 | Yes | Active | 2 | MALE | PANEL | POLYAMIDE6 | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C8; UL 498; UL 94V-0; CSA C22.2; VDE | 2.5A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||
|
GSP2.9100.13
Schurter Electronic Components
|
$0.4563 | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||
|
293412-2
TE Connectivity
|
$0.4622 | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
293412-2
TE Connectivity
|
$0.4622 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
IEC-A-2
Adam Technologies Inc
|
$0.4732 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||
|
4301.0003
Schurter Electronic Components
|
$0.5137 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE | 10A, 250VAC | NO | YES | NO | CCC; CSA | -25 °C | 70 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 1.18 inch | 1.25 inch | 1.33 inch | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||||||||
|
4301.0002
Schurter Electronic Components
|
$0.5137 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE | 10A, 250VAC | NO | YES | NO | CCC; CSA | -25 °C | 70 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 1.18 inch | 1.25 inch | 1.33 inch | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||||||||
|
6100.4216
Schurter Electronic Components
|
$0.5176 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||
|
IEC-A-3
Adam Technologies Inc
|
$0.5289 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||
|
2213848-1
TE Connectivity
|
$0.5319 | Active | 15 A | NOT APPLICABLE | MAINS POWER CONNECTOR | NO | 15A | 1 | 600 V | 14 AWG | NO | NO | NO | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity |