Parametric results for: 隰良家兼职女+选妹Q71989ЗЗЗ0】 under Mains Power Connectors

Filter Your Search

11 - 20 of 471,945 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6110.4220
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 8000 4 32000 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object]
6110.4310
Schurter Electronic Components
$0.2482 Yes Active 3 MALE PANEL POLYETHYLENE MAINS POWER CONNECTOR STANDARD:IEC 60320, VDE 15A, 250VAC CCC,CUL,UL -25 °C 120 °C SOCKET SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.906 inch 1.122 inch 1.181 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 8000 4 32000 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object] Other: -25C to +120C e UL
771W-BX2/01
Qualtek Electronics Corporation
$0.2564 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown 4 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] AC Power Entry Modules Snap-In Mnt PCB Qualtek 2023-09-15 01:17:19 [object Object],[object Object],[object ... more
1210120169
Molex
$0.2606 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.30 4 RoHS 2 (2015/863/EU) 2017-07-07 DRC Conflict Free CMRT V6.22 Commercial Extended: -40C to +70C 10 Molex 2020-06-19 14:17:04 6(c) [object Object]
1-208979-4
TE Connectivity
$0.2982 Yes Yes Active 3 12.7 mm 15 A FEMALE PANEL POLYAMIDE NOT APPLICABLE MAINS POWER CONNECTOR NO 15A 1 12 AWG 14 AWG NO NO NO -40 °C 110 °C RECEPTACLE NOT APPLICABLE SNAP NO YES WHITE NO ONE GENERAL PURPOSE NO 1.06 inch 1.19 inch TE CONNECTIVITY LTD compliant 4 RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V6.31 Industrial: -40C to +110C e Body Features: Cover Material Nylon | Co... more TE Connectivity 2024-03-25 13:51:42 [object Object],[object Object],[object ... more
GSP2.9210.13
Schurter Electronic Components
$0.3049 Yes Yes Active 3 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant 9600 4 38400 RoHS 2 (2015/863/EU) 2024-01-23 36 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object] e
GSP2.9103.14
Schurter Electronic Components
$0.3274 Yes Yes Active 2 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant 11800 4 47200 RoHS 2 (2015/863/EU) 2024-01-23 48 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object] e SCHURTER 2023-05-13 19:08:34 [object Object],[object Object],[object ... more
GSP2.9101.13
Schurter Electronic Components
$0.3296 Yes Yes Active 3 MALE BOARD AND PANEL POLYAMIDE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE 15A, 250V NO YES e3 NO TIN NICKEL BRASS SNAP GENERAL PURPOSE SOLDER SCHURTER AG compliant 11800 4 47200 RoHS 2 (2015/863/EU) 2024-01-23 48 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object] e SCHURTER 2020-05-22 08:20:27 [object Object],[object Object],[object ... more
IEC-C-1
Adam Technologies Inc
$0.3306 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant 4 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object] IEC Male Inlet Snap in Panel Mount Adam Tech 2023-09-19 11:46:00 [object Object],[object Object],[object ... more
771W-CX2/01
Qualtek Electronics Corporation
$0.3483 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30 4 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] PWR ENT RCPT IEC320-C6 PNL SLDR Qualtek 2024-08-28 08:25:22 [object Object],[object Object],[object ... more