Parametric results for: 1066D3QR8R/4G-NPM under Mains Power Connectors

Filter Your Search

11 - 20 of 471,943 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6110.3100
Schurter Electronic Components
$0.4041 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
6160.0021
Schurter Electronic Components
$0.4097 Yes End Of Life 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC 60320-1, UL, VDE 2.5A, 250VAC NO YES NO CSA; CUL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.6 inch 0.7 inch 1.37 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
IEC-A-1
Adam Technologies Inc
$0.4179 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
6160.0141
Schurter Electronic Components
$0.4233 Yes Yes End Of Life 3 MALE PANEL MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498, VDE 10/15A, 250VAC CSA; UL -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 0.906 inch 0.839 inch 1.362 inch SCHURTER AG compliant SCHURTER
6102.3200
Schurter Electronic Components
$0.4325 Yes Active 2 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C18, UL 94V-0; UL 498, CSA C22.2, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
6110.4308
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6110.4110
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
6110.4325
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
6110.4210
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
6110.4220
Schurter Electronic Components
$0.4369 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30