Filter Your Search
1 - 1 of 1 results
|
M83-LML3M7N36-0000-000
Harwin
|
$17.2068 | Yes | Yes | Active | 36 | 3 | 2 mm | 3 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1.0008 N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.433 inch | 0.433 inch | 1.457 inch | 0.157 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |